
CC0603JRNPO9BN562 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO9BN562TR-ND - Tape & Reel (TR) 13-CC0603JRNPO9BN562CT-ND - Cut Tape (CT) 13-CC0603JRNPO9BN562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN562 |
Description | CAP 0603 50V 5.6 NF NPO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.21520 | $60.76 |
| 100 | $1.07780 | $107.78 |
| 500 | $0.84748 | $423.74 |
| 1,000 | $0.77652 | $776.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.63820 | $2,552.80 |
| 8,000 | $0.60055 | $4,804.40 |
| 12,000 | $0.58171 | $6,980.52 |
| 20,000 | $0.56082 | $11,216.40 |
| 28,000 | $0.54862 | $15,361.36 |
| 40,000 | $0.53687 | $21,474.80 |

