

C1608C0G1H562J080AA | |
|---|---|
DigiKey Part Number | 445-7401-2-ND - Tape & Reel (TR) 445-7401-1-ND - Cut Tape (CT) 445-7401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H562J080AA |
Description | CAP CER 5600PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H562J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H562J080AA | TDK | 8,485 | 445-14087-1-ND | $2.38000 | Direct |
| C1608C0G2A562J080AC | TDK | 31,214 | 445-172659-1-ND | $1.73000 | Upgrade |
| C0603C562J5GACTU | KEMET | 5,627 | 399-C0603C562J5GACTUCT-ND | $2.80000 | Direct |
| CL10C562JB8NNNC | Samsung Electro-Mechanics | 1,209,248 | 1276-2316-1-ND | $2.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.23300 | $12.33 |
| 50 | $0.88800 | $44.40 |
| 100 | $0.78270 | $78.27 |
| 500 | $0.60658 | $303.29 |
| 1,000 | $0.55216 | $552.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.14300 | $11.43 |
| 100 | $0.75230 | $75.23 |
| 1,000 | $0.53580 | $535.80 |

