CL10C330GB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 5,780
Unit Price: $4.52000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.23821
Datasheet

Direct


KYOCERA AVX
In Stock: 11,882
Unit Price: $1.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.22657
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 3,830
Unit Price: $8.21000
Datasheet

Upgrade


KEMET
In Stock: 26,625
Unit Price: $5.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.36859
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.97000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.22370
Datasheet

Upgrade


KYOCERA AVX
In Stock: 76,402
Unit Price: $1.31000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C330GB8NNNC

DigiKey Part Number
1276-2263-2-ND - Tape & Reel (TR)
1276-2263-1-ND - Cut Tape (CT)
1276-2263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C330GB8NNNC
Description
CAP CER 33PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C330GB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.