
KGM15ACG1H330GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H330GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H330GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H330GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H330GT |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H330GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A330GT | KYOCERA AVX | 7,397 | 478-KGM15ACG2A330GTCT-ND | $3.04000 | Upgrade |
| C0603C330G5GACTU | KEMET | 2,935 | 399-C0603C330G5GACTUCT-ND | $4.77000 | Direct |
| CC0603GRNPO9BN330 | YAGEO | 829 | 311-3931-1-ND | $0.99000 | Direct |
| GRM1885C1H330GA01D | Murata Electronics | 792 | 490-9721-1-ND | $1.23000 | Direct |
| C0603C330F1GACTU | KEMET | 3,206 | 399-C0603C330F1GACTUCT-ND | $8.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.79700 | $7.97 |
| 50 | $0.56400 | $28.20 |
| 100 | $0.49250 | $49.25 |
| 500 | $0.37178 | $185.89 |
| 1,000 | $0.33470 | $334.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27924 | $1,116.96 |
| 8,000 | $0.25867 | $2,069.36 |
| 12,000 | $0.24837 | $2,980.44 |
| 20,000 | $0.23696 | $4,739.20 |
| 28,000 | $0.23029 | $6,448.12 |
| 40,000 | $0.22388 | $8,955.20 |

