CL10C330FB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.23738
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 26,687
Unit Price: $5.76000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.22427
Datasheet

Direct


KYOCERA AVX
In Stock: 76,402
Unit Price: $1.32000
Datasheet

Upgrade


KEMET
In Stock: 3,830
Unit Price: $8.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,120
Unit Price: $3.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,558
Unit Price: $2.88000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $1.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,677
Unit Price: $4.12000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19928
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.53656
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.48813
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C330FB8NNNC

DigiKey Part Number
1276-2262-2-ND - Tape & Reel (TR)
1276-2262-1-ND - Cut Tape (CT)
1276-2262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C330FB8NNNC
Description
CAP CER 33PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C330FB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable