
KGM15ACG2A330FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A330FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A330FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A330FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A330FT |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A330FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C330F1GACTU | KEMET | 3,202 | 399-C0603C330F1GACTUCT-ND | $8.63000 | Direct |
| CC0603FRNPO0BN330 | YAGEO | 5,194 | 311-3881-1-ND | $1.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.93200 | $19.32 |
| 50 | $1.42400 | $71.20 |
| 100 | $1.26940 | $126.94 |
| 500 | $1.00696 | $503.48 |
| 1,000 | $0.92599 | $925.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80476 | $3,219.04 |
| 8,000 | $0.75973 | $6,077.84 |
| 12,000 | $0.73717 | $8,846.04 |
| 20,000 | $0.71217 | $14,243.40 |
| 28,000 | $0.69756 | $19,531.68 |
| 40,000 | $0.68350 | $27,340.00 |

