CL10C181JB8NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 38,206
Unit Price: $1.07000
Datasheet

Direct


TDK Corporation
In Stock: 1,433
Unit Price: $0.91000

Direct


KYOCERA AVX
In Stock: 2,348
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.74650
Datasheet

Upgrade


KEMET
In Stock: 7,596
Unit Price: $8.81000
Datasheet

Upgrade


KEMET
In Stock: 2,397
Unit Price: $7.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.48779
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.31389
Datasheet

Upgrade


KEMET
In Stock: 1,868
Unit Price: $2.22000
Datasheet

Upgrade


TDK Corporation
In Stock: 90
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 580
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 7,123
Unit Price: $1.07000

Upgrade


Murata Electronics
In Stock: 7,625
Unit Price: $1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 64,625
Unit Price: $3.38000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C181JB8NCNC

DigiKey Part Number
1276-2213-1-ND - Cut Tape (CT)
1276-2213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C181JB8NCNC
Description
CAP CER 180PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C181JB8NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable