
GRM1885C2A181JA01D | |
---|---|
DigiKey Part Number | 490-1357-2-ND - Tape & Reel (TR) 490-1357-1-ND - Cut Tape (CT) 490-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A181JA01D |
Description | CAP CER 180PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A181JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.65900 | $6.59 |
50 | $0.46100 | $23.05 |
100 | $0.40010 | $40.01 |
500 | $0.29964 | $149.82 |
1,000 | $0.26877 | $268.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16067 | $642.68 |
8,000 | $0.15021 | $1,201.68 |
12,000 | $0.14934 | $1,792.08 |
20,000 | $0.14835 | $2,967.00 |
28,000 | $0.14776 | $4,137.28 |
40,000 | $0.14717 | $5,886.80 |
48,000 | $0.14689 | $7,050.72 |
96,000 | $0.14591 | $14,007.36 |
100,000 | $0.14586 | $14,586.00 |