
KGM15ACG1H181JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H181JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H181JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H181JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H181JT |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H181JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.32720 | $16.36 |
| 100 | $0.28200 | $28.20 |
| 500 | $0.20686 | $103.43 |
| 1,000 | $0.18383 | $183.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14939 | $597.56 |
| 8,000 | $0.13664 | $1,093.12 |
| 12,000 | $0.13026 | $1,563.12 |
| 20,000 | $0.12319 | $2,463.80 |
| 28,000 | $0.11907 | $3,333.96 |
| 40,000 | $0.11509 | $4,603.60 |

