CL10C151JC8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1,250
Unit Price: $1.15000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3,985
Unit Price: $1.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,055
Unit Price: $0.90000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 745
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 52,984
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.11538
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 11,980
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 99,549
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.15367
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.11116
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C151JC8NNWC

DigiKey Part Number
1276-CL10C151JC8NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C151JC8NNWC
Description
CAP CER 150PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400,000$0.05731$22,924.00