
CC0603JRNPO0BN151 | |
---|---|
DigiKey Part Number | 311-1750-2-ND - Tape & Reel (TR) 311-1750-1-ND - Cut Tape (CT) 311-1750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN151 |
Description | CAP CER 150PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.48400 | $4.84 |
50 | $0.33660 | $16.83 |
100 | $0.28980 | $28.98 |
500 | $0.21366 | $106.83 |
1,000 | $0.19025 | $190.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11641 | $465.64 |
8,000 | $0.11505 | $920.40 |
12,000 | $0.11435 | $1,372.20 |
20,000 | $0.11354 | $2,270.80 |
28,000 | $0.11306 | $3,165.68 |
40,000 | $0.11259 | $4,503.60 |
48,000 | $0.11236 | $5,393.28 |
96,000 | $0.11157 | $10,710.72 |
100,000 | $0.11141 | $11,141.00 |