CL10C151FB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.66841
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.92510
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86015
Datasheet

Direct


KEMET
In Stock: 1,155
Unit Price: $7.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 34,024
Unit Price: $1.47000
Datasheet

Upgrade


KEMET
In Stock: 30,456
Unit Price: $8.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,637
Unit Price: $6.93000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.27125
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 5,656
Unit Price: $2.86000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 24,249
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.64583
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.58913
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,920
Unit Price: $1.31000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C151FB8NNNC

DigiKey Part Number
1276-2194-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C151FB8NNNC
Description
CAP CER 150PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C151FB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.