06035A151FA16A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86982
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,989
Unit Price: $7.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,880
Unit Price: $3.45000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 50,306
Unit Price: $1.56000
Datasheet

Direct


KEMET
In Stock: 828
Unit Price: $8.30000
Datasheet

Upgrade


KEMET
In Stock: 17,980
Unit Price: $9.21000
Datasheet
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A151FA16A

DigiKey Part Number
06035A151FA16A-ND
Manufacturer
Manufacturer Product Number
06035A151FA16A
Description
CAP CER 150PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A151FA16A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
192$5.97089$1,146.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.