Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10C150JC8NNNC | |
|---|---|
DigiKey Part Number | 1276-2192-2-ND - Tape & Reel (TR) 1276-2192-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL10C150JC8NNNC |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C150JC8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012006074 | Würth Elektronik | 2,273 | 732-12051-1-ND | $0.82000 | Direct |
| C0603C150J1GACTU | KEMET | 728 | 399-C0603C150J1GACTUCT-ND | $2.14000 | Direct |
| C1608NP02A150J080AA | TDK | 7,198 | 445-14110-1-ND | $1.56000 | Direct |
| KGM15ACG2A150JM | KYOCERA AVX | 0 | 478-KGM15ACG2A150JMTR-ND | $0.08885 | Direct |
| KGM15ACG2A150JT | KYOCERA AVX | 0 | 478-KGM15ACG2A150JTCT-ND | $0.82000 | Direct |





