CL10C010BB8NNND is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 5,067
Unit Price: $4.53000
Datasheet

Direct


KYOCERA AVX
In Stock: 11,530
Unit Price: $1.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,034
Unit Price: $4.12000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 390
Unit Price: $3.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,570
Unit Price: $1.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,470
Unit Price: $1.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,840
Unit Price: $1.89000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,236
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.28927
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.69120
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.63102
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,550
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 21,100
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,520
Unit Price: $1.07000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C010BB8NNND

DigiKey Part Number
CL10C010BB8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C010BB8NNND
Description
CAP CER 1PF 50V NP0 0603
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C010BB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable