
KGM15ACG1H1R0BT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H1R0BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H1R0BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H1R0BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H1R0BT |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H1R0BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.73300 | $7.33 |
50 | $0.51700 | $25.85 |
100 | $0.45110 | $45.11 |
500 | $0.33998 | $169.99 |
1,000 | $0.30574 | $305.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25958 | $1,038.32 |
8,000 | $0.22835 | $1,826.80 |
12,000 | $0.21851 | $2,622.12 |
20,000 | $0.21716 | $4,343.20 |
28,000 | $0.20351 | $5,698.28 |
40,000 | $0.20276 | $8,110.40 |
48,000 | $0.18960 | $9,100.80 |
96,000 | $0.18841 | $18,087.36 |
100,000 | $0.18834 | $18,834.00 |