
AQ0603BRNPO9BN1R0 | |
---|---|
DigiKey Part Number | 13-AQ0603BRNPO9BN1R0TR-ND - Tape & Reel (TR) 13-AQ0603BRNPO9BN1R0CT-ND - Cut Tape (CT) 13-AQ0603BRNPO9BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603BRNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.95500 | $9.55 |
50 | $0.68000 | $34.00 |
100 | $0.59600 | $59.60 |
500 | $0.45540 | $227.70 |
1,000 | $0.41209 | $412.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29172 | $1,166.88 |
8,000 | $0.27162 | $2,172.96 |
12,000 | $0.25731 | $3,087.72 |
20,000 | $0.25578 | $5,115.60 |
28,000 | $0.24204 | $6,777.12 |
40,000 | $0.24117 | $9,646.80 |
48,000 | $0.24075 | $11,556.00 |
96,000 | $0.23931 | $22,973.76 |