MFR Recommended
Direct
Direct
Direct
Direct

CL10B333KB85PNC | |
|---|---|
DigiKey Part Number  | 1276-2039-2-ND - Tape & Reel (TR) 1276-2039-1-ND - Cut Tape (CT) 1276-2039-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL10B333KB85PNC  | 
Description  | CAP CER 0.033UF 50V X7R 0603  | 
Customer Reference  | |
Detailed Description  | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL10B333KB85PNC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Open Mode  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400,000 | $0.06494 | $25,976.00 | 





