CL10B333JB8NNND is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 10,620
Unit Price: $2.72000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.41446
Datasheet

Direct


KYOCERA AVX
In Stock: 14,359
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.77665
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,916
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 42,610
Unit Price: $0.82000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B333JB8NNND

DigiKey Part Number
CL10B333JB8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B333JB8NNND
Description
CAP CER 0.033UF 50V X7R 0603
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B333JB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable