CL10B222KC84PEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.23000

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 5,592
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1,128
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 30
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 117,697
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.12679
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.36722
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B222KC84PEC

DigiKey Part Number
1276-6546-2-ND - Tape & Reel (TR)
1276-6546-1-ND - Cut Tape (CT)
1276-6546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B222KC84PEC
Description
CAP CER 2200PF 100V X7R 0603
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B222KC84PEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.