


AC0603KRX7R0BB222 | |
---|---|
DigiKey Part Number | 311-3101-2-ND - Tape & Reel (TR) 311-3101-1-ND - Cut Tape (CT) 311-3101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB222 |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R0BB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
50 | $0.30880 | $15.44 |
100 | $0.26600 | $26.60 |
500 | $0.19526 | $97.63 |
1,000 | $0.17457 | $174.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14080 | $563.20 |
8,000 | $0.10633 | $850.64 |
12,000 | $0.10568 | $1,268.16 |
20,000 | $0.10492 | $2,098.40 |
28,000 | $0.10447 | $2,925.16 |
40,000 | $0.10402 | $4,160.80 |
48,000 | $0.10381 | $4,982.88 |
96,000 | $0.10057 | $9,654.72 |
100,000 | $0.10025 | $10,025.00 |