
CL10B222KC8WPNC | |
|---|---|
DigiKey Part Number | 1276-6583-2-ND - Tape & Reel (TR) 1276-6583-1-ND - Cut Tape (CT) 1276-6583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B222KC8WPNC |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B222KC8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39200 | $3.92 |
| 50 | $0.26600 | $13.30 |
| 100 | $0.22930 | $22.93 |
| 500 | $0.16692 | $83.46 |
| 1,000 | $0.14783 | $147.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08940 | $357.60 |
| 8,000 | $0.08396 | $671.68 |
| 12,000 | $0.08341 | $1,000.92 |
| 20,000 | $0.08279 | $1,655.80 |
| 28,000 | $0.07814 | $2,187.92 |
| 40,000 | $0.07778 | $3,111.20 |
| 48,000 | $0.07761 | $3,725.28 |
| 96,000 | $0.07702 | $7,393.92 |
| 100,000 | $0.07699 | $7,699.00 |

