CL10B221KB8NNND is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 108,225
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 5,299
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 105,992
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10730
Datasheet

Direct


KEMET
In Stock: 53,837
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.26267
Datasheet

Direct


KYOCERA AVX
In Stock: 43,294
Unit Price: $1.48000
Datasheet

Direct


Vishay Vitramon
In Stock: 26,083
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 7,880
Unit Price: $3.21000
Datasheet

Upgrade


KEMET
In Stock: 9,724
Unit Price: $2.88000
Datasheet

Upgrade


KEMET
In Stock: 571,987
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 98,317
Unit Price: $2.80000
Datasheet

Upgrade


Murata Electronics
In Stock: 29,961
Unit Price: $0.99000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.14995
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B221KB8NNND

DigiKey Part Number
CL10B221KB8NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B221KB8NNND
Description
CAP CER 220PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B221KB8NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000$0.03958$19,790.00