
CL10B221JB8NNNC | |
---|---|
DigiKey Part Number | 1276-1985-2-ND - Tape & Reel (TR) 1276-1985-1-ND - Cut Tape (CT) 1276-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B221JB8NNNC |
Description | CAP CER 220PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B221JB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23900 | $2.39 |
50 | $0.15980 | $7.99 |
100 | $0.13670 | $13.67 |
500 | $0.09680 | $48.40 |
1,000 | $0.08471 | $84.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06662 | $266.48 |
8,000 | $0.05993 | $479.44 |
12,000 | $0.05658 | $678.96 |
20,000 | $0.05288 | $1,057.60 |
28,000 | $0.05072 | $1,420.16 |
40,000 | $0.04864 | $1,945.60 |
48,000 | $0.04765 | $2,287.20 |
96,000 | $0.04434 | $4,256.64 |
100,000 | $0.04417 | $4,417.00 |