CL10B152KB8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 59,944
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 87,831
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 19,841
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 11,100
Unit Price: $1.31000
Datasheet

Upgrade


KEMET
In Stock: 7,676
Unit Price: $3.19000
Datasheet

Upgrade


KEMET
In Stock: 5,493
Unit Price: $2.86000
Datasheet

Upgrade


KEMET
In Stock: 1,076
Unit Price: $2.37000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,078
Unit Price: $0.98000
Datasheet

Upgrade


Murata Electronics
In Stock: 22,097
Unit Price: $0.90000
Datasheet

Upgrade


Murata Electronics
In Stock: 4,693
Unit Price: $6.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.35709
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,598
Unit Price: $1.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,434
Unit Price: $1.80000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B152KB8NNWC

DigiKey Part Number
1276-1959-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B152KB8NNWC
Description
CAP CER 1500PF 50V X7R 0603
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B152KB8NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.