
CL10B152KB8NNNC | |
---|---|
DigiKey Part Number | 1276-1786-2-ND - Tape & Reel (TR) 1276-1786-1-ND - Cut Tape (CT) 1276-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B152KB8NNNC |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B152KB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18000 | $1.80 |
50 | $0.11920 | $5.96 |
100 | $0.10050 | $10.05 |
500 | $0.07188 | $35.94 |
1,000 | $0.06862 | $68.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05935 | $237.40 |
8,000 | $0.04487 | $358.96 |
12,000 | $0.03983 | $477.96 |
20,000 | $0.03786 | $757.20 |
28,000 | $0.03518 | $985.04 |
40,000 | $0.03381 | $1,352.40 |
48,000 | $0.03306 | $1,586.88 |
96,000 | $0.03055 | $2,932.80 |
100,000 | $0.03042 | $3,042.00 |