CL10B103KC8NNND is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 84,166
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,099
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,453
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,215
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 45,153
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 42,055
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 33,028
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 29,485
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 190,354
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 799,226
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 23,908
Unit Price: $1.23000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 19,681
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,890
Unit Price: $0.82000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B103KC8NNND

DigiKey Part Number
1276-CL10B103KC8NNNDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B103KC8NNND
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000$0.04353$4,353.00