
C0603C103K1RAC7411 | |
---|---|
DigiKey Part Number | 399-C0603C103K1RAC7411TR-ND - Tape & Reel (TR) 399-C0603C103K1RAC7411CT-ND - Cut Tape (CT) 399-C0603C103K1RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K1RAC7411 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K1RAC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
50 | $0.26440 | $13.22 |
100 | $0.22740 | $22.74 |
500 | $0.16504 | $82.52 |
1,000 | $0.14648 | $146.48 |
2,500 | $0.12645 | $316.12 |
5,000 | $0.11444 | $572.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.08801 | $1,320.15 |
30,000 | $0.08718 | $2,615.40 |
45,000 | $0.08675 | $3,903.75 |
75,000 | $0.08473 | $6,354.75 |
105,000 | $0.08239 | $8,650.95 |
150,000 | $0.08013 | $12,019.50 |
180,000 | $0.07906 | $14,230.80 |
360,000 | $0.07546 | $27,165.60 |
375,000 | $0.07527 | $28,226.25 |