
CL10B103KC8NNNC | |
|---|---|
DigiKey Part Number  | 1276-1196-2-ND - Tape & Reel (TR) 1276-1196-1-ND - Cut Tape (CT) 1276-1196-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL10B103KC8NNNC  | 
Description  | CAP CER 10000PF 100V X7R 0603  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL10B103KC8NNNC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.23700 | $2.37 | 
| 50 | $0.15820 | $7.91 | 
| 100 | $0.13460 | $13.46 | 
| 500 | $0.09530 | $47.65 | 
| 1,000 | $0.08330 | $83.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.03661 | $146.44 | 
| 8,000 | $0.03592 | $287.36 | 
| 12,000 | $0.03564 | $427.68 | 
| 20,000 | $0.03532 | $706.40 | 
| 28,000 | $0.03513 | $983.64 | 
| 40,000 | $0.03495 | $1,398.00 | 
| 48,000 | $0.03486 | $1,673.28 | 
| 96,000 | $0.03454 | $3,315.84 | 

