CL10B101KB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 19,474
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 574,344
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 195,754
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 94,994
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 70,705
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 17,018
Unit Price: $1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 40,703
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 42,702
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27,159
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,930
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34,338
Unit Price: $0.82000
Datasheet
100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B101KB8NNNC

DigiKey Part Number
1276-1909-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B101KB8NNNC
Description
CAP CER 100PF 50V X7R 0603
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B101KB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes