100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A101KM

DigiKey Part Number
478-KGM15AR72A101KMTR-ND - Tape & Reel (TR)
478-KGM15AR72A101KMCT-ND - Cut Tape (CT)
478-KGM15AR72A101KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A101KM
Description
CAP CER 100PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A101KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A101JTKYOCERA AVX27,094478-KGM15AR72A101JTCT-ND$0.82000Upgrade
06031C101K4T2AKYOCERA AVX4,172478-06031C101K4T2ACT-ND$1.73000Parametric Equivalent
KGM15AR72A101KTKYOCERA AVX34,338478-KGM15AR72A101KTCT-ND$0.82000Parametric Equivalent
C0603C101K1RACTUKEMET6,563399-14934-1-ND$2.14000Direct
CC0603KPX7R0BB101YAGEO29,79013-CC0603KPX7R0BB101CT-ND$0.82000Direct
In-Stock: 14,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90400$9.04
50$0.64120$32.06
100$0.56150$56.15
500$0.42670$213.35
1,000$0.38534$385.34
2,500$0.34178$854.45
5,000$0.31552$1,577.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.09632$1,444.80
30,000$0.08919$2,675.70
45,000$0.08562$3,852.90
75,000$0.08166$6,124.50
105,000$0.07935$8,331.75
150,000$0.07713$11,569.50
Manufacturers Standard Package