
06031C101K4T2A | |
|---|---|
DigiKey Part Number | 478-06031C101K4T2ATR-ND - Tape & Reel (TR) 478-06031C101K4T2ACT-ND - Cut Tape (CT) 478-06031C101K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C101K4T2A |
Description | CAP CER 100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C101K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97000 | $9.70 |
| 50 | $0.69380 | $34.69 |
| 100 | $0.60840 | $60.84 |
| 500 | $0.46436 | $232.18 |
| 1,000 | $0.42012 | $420.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35390 | $1,415.60 |
| 8,000 | $0.32931 | $2,634.48 |
| 12,000 | $0.31700 | $3,804.00 |
| 20,000 | $0.30337 | $6,067.40 |
| 28,000 | $0.29539 | $8,270.92 |
| 40,000 | $0.28773 | $11,509.20 |

