
KGM15AR72A101KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A101KTTR-ND - Tape & Reel (TR) 478-KGM15AR72A101KTCT-ND - Cut Tape (CT) 478-KGM15AR72A101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A101KT |
Description | CAP CER 100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A101KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.22200 | $22.20 |
| 500 | $0.16114 | $80.57 |
| 1,000 | $0.14248 | $142.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11447 | $457.88 |
| 8,000 | $0.10411 | $832.88 |
| 12,000 | $0.09893 | $1,187.16 |
| 20,000 | $0.09319 | $1,863.80 |
| 28,000 | $0.08983 | $2,515.24 |
| 40,000 | $0.08661 | $3,464.40 |

