
CL05C5R6DB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1712-2-ND - Tape & Reel (TR) 1276-1712-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL05C5R6DB5NNNC |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C5R6DB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H5R6DA01D | Murata Electronics | 53,861 | 490-5946-1-ND | $0.82000 | Direct |
| UMK105CG5R6DV-F | Taiyo Yuden | 3,485 | 587-3173-1-ND | $0.82000 | Direct |
| VJ0402A5R6DXACW1BC | Vishay Vitramon | 0 | BC1193TR-ND | $0.12350 | Direct |
| GRM1555C2A5R6DA01D | Murata Electronics | 29,475 | 490-GRM1555C2A5R6DA01DCT-ND | $0.82000 | Upgrade |
| 0402N5R6D500CT | Walsin Technology Corporation | 26,311 | 1292-1341-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.03146 | $3,146.00 |

