
GRM1555C2A5R6DA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A5R6DA01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A5R6DA01DCT-ND - Cut Tape (CT) 490-GRM1555C2A5R6DA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A5R6DA01D |
Description | CAP CER 5.6PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A5R6DA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 50 | $0.12340 | $6.17 |
| 100 | $0.10520 | $10.52 |
| 500 | $0.07334 | $36.67 |
| 1,000 | $0.06372 | $63.72 |
| 2,500 | $0.05357 | $133.93 |
| 5,000 | $0.04750 | $237.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04132 | $413.20 |
| 20,000 | $0.03736 | $747.20 |
| 30,000 | $0.03538 | $1,061.40 |
| 50,000 | $0.03318 | $1,659.00 |
| 70,000 | $0.03190 | $2,233.00 |
| 100,000 | $0.03067 | $3,067.00 |

