



UMK105CG5R6DV-F | |
|---|---|
DigiKey Part Number  | 587-3173-2-ND - Tape & Reel (TR) 587-3173-1-ND - Cut Tape (CT) 587-3173-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UMK105CG5R6DV-F  | 
Description  | CAP CER 5.6PF 50V C0G/NP0 0402  | 
Customer Reference  | |
Detailed Description  | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UMK105CG5R6DV-F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±0.5pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.23700 | $2.37 | 
| 50 | $0.16160 | $8.08 | 
| 100 | $0.13710 | $13.71 | 
| 500 | $0.09350 | $46.75 | 
| 1,000 | $0.08509 | $85.09 | 
| 2,500 | $0.07228 | $180.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.05324 | $532.40 | 

