CL05C430JB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.35606
Datasheet

Direct


Murata Electronics
In Stock: 93,045
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,930
Unit Price: $1.81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.94610
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.08924
Datasheet

Upgrade


Murata Electronics
In Stock: 23,004
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.35511
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,885
Unit Price: $3.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.27412
Datasheet

Parametric Equivalent


KEMET
In Stock: 28,180
Unit Price: $1.72000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,387
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,420
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.05724
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C430JB5NNNC

DigiKey Part Number
1276-1696-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C430JB5NNNC
Description
CAP CER 43PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C430JB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.