
C0402C430J5GACTU | |
---|---|
DigiKey Part Number | 399-15328-2-ND - Tape & Reel (TR) 399-15328-1-ND - Cut Tape (CT) 399-15328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C430J5GACTU |
Description | CAP CER 43PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C430J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.67900 | $16.79 |
50 | $1.11960 | $55.98 |
100 | $0.89730 | $89.73 |
500 | $0.78796 | $393.98 |
1,000 | $0.73034 | $730.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.61437 | $6,143.70 |
20,000 | $0.60166 | $12,033.20 |
30,000 | $0.59101 | $17,730.30 |
50,000 | $0.58012 | $29,006.00 |
70,000 | $0.57868 | $40,507.60 |
100,000 | $0.57726 | $57,726.00 |