
04025A430GAT2A | |
---|---|
DigiKey Part Number | 478-10104-2-ND - Tape & Reel (TR) 478-10104-1-ND - Cut Tape (CT) 478-10104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A430GAT2A |
Description | CAP CER 43PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A430GAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.81120 | $40.56 |
100 | $0.46470 | $46.47 |
500 | $0.41450 | $207.25 |
5,000 | $0.38437 | $1,921.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.87816 | $8,781.60 |
20,000 | $0.32416 | $6,483.20 |
30,000 | $0.31742 | $9,522.60 |
100,000 | $0.31094 | $31,094.00 |
120,000 | $0.30787 | $36,944.40 |
240,000 | $0.29753 | $71,407.20 |
250,000 | $0.29698 | $74,245.00 |