CL05C3R3BB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 10,123
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.17890
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.34073
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.10471

Parametric Equivalent


Walsin Technology Corporation
In Stock: 19,880
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 10,000
Unit Price: $1.81000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 47,357
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,543
Unit Price: $1.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,267
Unit Price: $4.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,515
Unit Price: $4.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,424
Unit Price: $1.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,140
Unit Price: $1.40000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04416
Datasheet

Parametric Equivalent


YAGEO
In Stock: 67,462
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C3R3BB5NNNC

DigiKey Part Number
1276-1690-2-ND - Tape & Reel (TR)
1276-1690-1-ND - Cut Tape (CT)
1276-1690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C3R3BB5NNNC
Description
CAP CER 3.3PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C3R3BB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.