CL05C2R4BB5NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,598
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 65,800
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,722
Unit Price: $1.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,350,766
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,000
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 38,835
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.08066
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,106
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03933
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C2R4BB5NNWC

DigiKey Part Number
1276-CL05C2R4BB5NNWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C2R4BB5NNWC
Description
CAP CER 2.4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000$0.05955$29,775.00