
GMC04CG2R4B50NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG2R4B50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG2R4B50NTCT-ND - Cut Tape (CT) 4713-GMC04CG2R4B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG2R4B50NT |
Description | CAP0402 COG 2.4PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
50 | $0.17580 | $8.79 |
100 | $0.14940 | $14.94 |
500 | $0.10626 | $53.13 |
1,000 | $0.09287 | $92.87 |
2,500 | $0.07866 | $196.65 |
5,000 | $0.07006 | $350.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06570 | $657.00 |
20,000 | $0.06003 | $1,200.60 |
30,000 | $0.05718 | $1,715.40 |
50,000 | $0.05404 | $2,702.00 |
70,000 | $0.05220 | $3,654.00 |
100,000 | $0.05043 | $5,043.00 |
120,000 | $0.04959 | $5,950.80 |
240,000 | $0.04677 | $11,224.80 |
250,000 | $0.04662 | $11,655.00 |