
GCQ1555C1H2R4BB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H2R4BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H2R4BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H2R4BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H2R4BB01D |
Description | CAP CER 2.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H2R4BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.96200 | $9.62 |
| 50 | $0.68740 | $34.37 |
| 100 | $0.60260 | $60.26 |
| 500 | $0.45992 | $229.96 |
| 1,000 | $0.41584 | $415.84 |
| 2,500 | $0.36951 | $923.77 |
| 5,000 | $0.34160 | $1,708.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29629 | $2,962.90 |
| 20,000 | $0.27852 | $5,570.40 |
| 30,000 | $0.26962 | $8,088.60 |
| 50,000 | $0.25976 | $12,988.00 |
| 70,000 | $0.25399 | $17,779.30 |
| 100,000 | $0.24845 | $24,845.00 |

