
CL05C1R5CB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1658-2-ND - Tape & Reel (TR) 1276-1658-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL05C1R5CB5NNNC |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C1R5CB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP01H1R5C050BA | TDK | 16,384 | 445-13792-1-ND | $0.82000 | Direct |
| GRM1555C1H1R5CA01D | Murata Electronics | 117,891 | 490-5891-1-ND | $0.82000 | Direct |
| UMK105CG1R5CV-F | Taiyo Yuden | 9,945 | 587-3181-1-ND | $0.82000 | Direct |
| VJ0402A1R5CXACW1BC | Vishay Vitramon | 0 | BC1189TR-ND | $0.13078 | Direct |
| GRM1555C2A1R5CA01D | Murata Electronics | 17,172 | 490-7281-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.18900 | $9.45 |
| 100 | $0.16200 | $16.20 |

