Direct
Direct
Direct
Direct
Direct
Upgrade

VJ0402A1R5CXACW1BC | |
|---|---|
DigiKey Part Number | BC1189TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A1R5CXACW1BC |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A1R5CXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C159C5GACTU | KEMET | 91,134 | 399-C0402C159C5GACTUCT-ND | $0.82000 | Direct |
| C1005NP01H1R5C050BA | TDK | 16,384 | 445-13792-1-ND | $0.82000 | Direct |
| CC0402CRNPO9BN1R5 | YAGEO | 208,933 | 311-1003-1-ND | $0.82000 | Direct |
| CL05C1R5CB5NNNC | Samsung Electro-Mechanics | 106 | 1276-1658-1-ND | $0.82000 | Direct |
| KGM05ACG1H1R5CH | KYOCERA AVX | 5,536 | 478-KGM05ACG1H1R5CHCT-ND | $1.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13078 | $1,307.80 |







