0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG1R5CV-F

DigiKey Part Number
587-3181-2-ND - Tape & Reel (TR)
587-3181-1-ND - Cut Tape (CT)
587-3181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG1R5CV-F
Description
CAP CER 1.5PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
UMK105CG1R5CV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,095
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
50$0.16260$8.13
100$0.13790$13.79
500$0.09788$48.94
1,000$0.08564$85.64
2,500$0.07275$181.88
5,000$0.06503$325.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05870$587.00
20,000$0.05349$1,069.80
30,000$0.05089$1,526.70
50,000$0.04801$2,400.50
70,000$0.04633$3,243.10
100,000$0.04471$4,471.00
120,000$0.04394$5,272.80
240,000$0.04136$9,926.40
250,000$0.04122$10,305.00
Manufacturers Standard Package