CL05C1R3BB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 89,509
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.44817
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.38848

Parametric Equivalent


YAGEO
In Stock: 19,841
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,584
Unit Price: $1.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 48,320
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38,930
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 26,836
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.08087
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,194
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,980
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03943
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C1R3BB5NNNC

DigiKey Part Number
1276-1655-2-ND - Tape & Reel (TR)
1276-1655-1-ND - Cut Tape (CT)
1276-1655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C1R3BB5NNNC
Description
CAP CER 1.3PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C1R3BB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable