


CQ0402BRNPO9BN1R3 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN1R3TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN1R3CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN1R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN1R3 |
Description | CAP CER 1.3PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN1R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45700 | $4.57 |
| 50 | $0.31500 | $15.75 |
| 100 | $0.27250 | $27.25 |
| 500 | $0.20004 | $100.02 |
| 1,000 | $0.17777 | $177.77 |
| 2,500 | $0.15439 | $385.98 |
| 5,000 | $0.14034 | $701.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10529 | $1,052.90 |
| 20,000 | $0.10425 | $2,085.00 |
| 30,000 | $0.10371 | $3,111.30 |

