
AC0402BRNPO9BN1R3 | |
|---|---|
DigiKey Part Number | 13-AC0402BRNPO9BN1R3TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BN1R3CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BN1R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BN1R3 |
Description | CAP CER 1.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26900 | $2.69 |
| 50 | $0.18120 | $9.06 |
| 100 | $0.15420 | $15.42 |
| 500 | $0.11014 | $55.07 |
| 1,000 | $0.09660 | $96.60 |
| 2,500 | $0.08237 | $205.92 |
| 5,000 | $0.07385 | $369.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06685 | $668.50 |
| 20,000 | $0.06110 | $1,222.00 |
| 30,000 | $0.05822 | $1,746.60 |
| 50,000 | $0.05504 | $2,752.00 |
| 70,000 | $0.05318 | $3,722.60 |
| 100,000 | $0.05139 | $5,139.00 |
| 120,000 | $0.05054 | $6,064.80 |
| 240,000 | $0.04769 | $11,445.60 |
| 250,000 | $0.04754 | $11,885.00 |

