CL05C080CB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 19,409
Unit Price: $2.05000
Datasheet

Direct


Murata Electronics
In Stock: 35,154
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.05946
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 27,648
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.28597

Parametric Equivalent


Walsin Technology Corporation
In Stock: 9,537
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,137
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.18627
Datasheet

Parametric Equivalent


YAGEO
In Stock: 179,442
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.18939
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10,387
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 28,916
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14,632
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C080CB5NNNC

DigiKey Part Number
1276-1614-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C080CB5NNNC
Description
CAP CER 8PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C080CB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.